Cap Film 0.15uF 250VAC PET 10% (18.5 X 7.1 X 15.9mm) Radial 15mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 7.1 X 15.9mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |