Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXL2E224KTPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 9.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2E224KTPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.