General purpose PET film capacitor with 330nF capacitance and 10% tolerance. Features a 250VAC voltage rating, 400VDC rated voltage, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a radial, through-hole mounting package and 22.5mm lead pitch. Dimensions are 25.5mm (length) x 7.9mm (depth) x 16.7mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXL2E334KTPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.7mm |
| Height - Seated (Max) | 0.717inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.004inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.133688oz |
| Width | 0.311inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXL2E334KTPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.