This 0.068uF film capacitor from Nichicon features a PET dielectric and a 10% tolerance. It is rated for 250VAC and has a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style. It measures 18.5 X 5.8 X 11.5 in size with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 5.8 X 11.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |