Nichicon QXP2E104KRPT technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.488inch |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2E104KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.