Cap Film 1uF 250V PP 5% (26.5 X 9.9 X 19.2mm) Radial 22.5mm 105°C Bulk
Nichicon QXP2E105JRP7FT technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 9.9 X 19.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon QXP2E105JRP7FT to view detailed technical specifications.
No datasheet is available for this part.