This Nichicon QXP2E155JRPT film capacitor features a capacitance of 1.5uF with a tolerance of 5%. It has a voltage rating of 250V and is constructed with a polypropylene dielectric material. The capacitor is packaged in a radial through-hole configuration with a lead diameter of 0.8mm and a lead pitch of 0.886inch. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.2mm |
| Height - Seated (Max) | 0.835inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.465inch |
| RoHS | Compliant |