The Nichicon QXP2E224KRPT is a 220nF film capacitor with a 10% tolerance, suitable for use in applications where a high level of reliability is required. It features a radial package with PC pins for termination and is designed for through-hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |