The Nichicon QXP2E225JRPT is a film capacitor with a capacitance of 2.2uF and a voltage rating of 250VDC or 125VAC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and measures 31.5mm x 12.6mm x 21.9mm with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 12.6 X 21.9mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |