Nichicon's QXP2E335KRP7FX is a film capacitor with a capacitance of 3.3uF and a tolerance of 10%. It operates within a temperature range of -40°C to 105°C and is rated for 250VDC. The capacitor is designed for through hole mounting with a radial termination style. Its size is 31.5mm x 14.5mm x 25.4mm with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 14.5 X 25.4mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |