The Nichicon QXP2E335KRPT is a 3.3uF film capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, with a tolerance of 10% and a voltage rating of 250V AC and 250V DC.
Nichicon QXP2E335KRPT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.02inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 0.31676oz |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2E335KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.