The Nichicon XP Series 680nF PP film capacitor is a through-hole mounted component with a radial package. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 125V AC and 250V DC, with a tolerance of 10%. It is RoHS compliant and available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 0.689inch |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.406inch |
| RoHS | Compliant |