Radial film capacitor with 1µF capacitance and 400V DC rating. Features polypropylene (PP) dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dissipation factor is 0.1%. Through-hole mounting with PC pin terminations. Dimensions: 31.5mm length, 13mm thickness, 21.3mm height, 0.8mm lead diameter, and 27.5mm lead pitch. Packaged in bulk.
Nichicon QXP2G105KRPT technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 21.3mm |
| Height - Seated (Max) | 0.898inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Lead/Base Style | Straight |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Thickness | 13mm |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2G105KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.