The Nichicon XP 1.5uF 10% PP film capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and an AC voltage rating of 160V. The capacitor is made with a polypropylene dielectric material and is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.039inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.587inch |
| RoHS | Compliant |