Nichicon's QXP2G224KRP7FP is a 0.22uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 160VAC. It has a capacitance tolerance of 10% and is available in a through-hole radial package. The operating temperature range is -40°C to 105°C. This capacitor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21 X 9.2 X 16.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |