The Nichicon QXP2G224KRPT is a 220nF radial film capacitor with a 10% tolerance, rated for 400V DC and 160V AC. It operates within a temperature range of -40°C to 105°C. The capacitor is packaged in bulk quantities of 100 units and is RoHS compliant. It features a radial package with a height of 0.669 inches when seated, a lead pitch of 0.689 inches, and a length of 0.827 inches.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.689inch |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.362inch |
| RoHS | Compliant |