Nichicon QXP2G334KRPT is a 330nF film capacitor with a 10% tolerance, rated for 160V AC and 400V DC. It has a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is RoHS compliant. It is suitable for use in applications where a general-purpose film capacitor is required, with operating temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |