This 47nF film capacitor from Nichicon features a radial package with a 10% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 400V and is RoHS compliant. The capacitor is available in a bulk packaging quantity of 100 units and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXP2G473KRPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.504inch |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2G473KRPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.