The Nichicon QXP2G683KRPT is a 68nF film capacitor with a 10% tolerance, suitable for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with through hole mounting and is compliant with RoHS regulations. The capacitor has a dielectric material of polypropylene and a voltage rating of 400V DC and 160V AC.
Nichicon QXP2G683KRPT technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2G683KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.