Nichicon QXP2J103KRPT technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2J103KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.