Nichicon QXP2J153KRPT technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2J153KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.