This Nichicon QXP2J154KRPT capacitor features a capacitance of 150nF with a tolerance of 10%. It has a radial package with through hole mounting and is made with a polypropylene dielectric material. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a voltage rating of 200V AC and 630V DC.
Nichicon QXP2J154KRPT technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2J154KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.