General purpose radial film capacitor with 22nF capacitance and 630V DC rating. Features a PP dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with PC pins and a 12.5mm lead pitch. Dimensions are 16mm (length) x 6.8mm (depth) x 11.8mm (height).
Nichicon QXP2J223KRPT technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.484inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2J223KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.