Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXP2J333KRP7FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2J333KRP7FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.