The Nichicon QXP2J333KRPT is a 33nF PP film capacitor with a 630V voltage rating and 10% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 100. It measures 11.2mm in height and 0.63inch in length, with a lead pitch of 0.492inch and a lead diameter of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.295inch |
| RoHS | Compliant |