Film Capacitors .39UF 630V 10%
Checking distributor stock and pricing after the page loads.
| Capacitance | 390nF |
| Dielectric | PP |
| Height | 19.1mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 10.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | XP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 26.5mm |
| RoHS | Compliant |