This Nichicon XP series film capacitor features a capacitance of 68nF with a tolerance of 10%. It has a DC rated voltage of 630V and an AC voltage rating of 200V. The capacitor is packaged in a radial through-hole configuration with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXP2J683KRPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.587inch |
| Lead Pitch | 0.689inch |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2J683KRPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.