Radial film capacitor with 680nF capacitance and 630V DC voltage rating. Features a PP dielectric, 10% tolerance, and a dissipation factor of 0.1%. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Dimensions are 31.5mm (width) x 13.2mm (depth) x 21.5mm (height). RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 13.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 13.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 31.5mm |
| RoHS | Compliant |