Nichicon QXP2K103KRPT technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.3mm |
| Height - Seated (Max) | 0.465inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.492inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | PC Pins |
| Thickness | 6.2mm |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 800V |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2K103KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.