Nichicon's QXP2K104KRP7FP is a 0.1uF film capacitor rated for 800VDC and 250VAC. It has a 10% capacitance tolerance and operates between -40°C and 105°C. The capacitor is available in a through-hole radial package with a 17.5mm terminal pitch and measures 21 x 9.6 x 18.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 800VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21 X 9.6 X 18.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |