This Nichicon film capacitor has a capacitance of 0.022uF with a tolerance of 5% and a dielectric material of polypropylene. It is rated for 800VDC and 250VAC, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a size of 16 X 8 X 13.1mm. It has a terminal pitch of 12.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 800VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16 X 8 X 13.1mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |