This Nichicon QXP2K223KRPT capacitor features a capacitance of 22nF with a tolerance of 10%. It is a radial film capacitor with a dielectric material of PP and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and is packaged in bulk. It is RoHS compliant and has a voltage rating of 250V AC and 800V DC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |