The Nichicon QXP2K274KRPT is a 270nF PP radial capacitor with a voltage rating of 800V and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a termination style of radial. It measures 19.8mm in height, 11.5mm in length, and 26.5mm in width, with a lead diameter of 0.8mm and a lead pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270nF |
| Dielectric | PP |
| Height | 19.8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | XP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Width | 26.5mm |
| RoHS | Compliant |