Nichicon's QXP2K333KRPT is a 33nF film capacitor with a 10% tolerance, rated for 250V AC and 800V DC. It features a radial package with through hole mounting and a polypropylene dielectric material. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging.
Nichicon QXP2K333KRPT technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2K333KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.