This 47nF film capacitor from Nichicon features a radial package with a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 800V DC and 250V AC. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 14.8mm |
| Height - Seated (Max) | 0.602inch |
| Lead Pitch | 0.689inch |
| Length | 0.827inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Thickness | 7.5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 800V |
| Width | 0.295inch |
| RoHS | Compliant |