Radial film capacitor with 470nF capacitance and 800V DC rated voltage. Features a PP dielectric and 10% tolerance, operating from -40°C to 105°C. Through-hole mounting with PC pin terminations and a 27.5mm lead pitch. Dimensions are 31.5mm (length) x 13.7mm (depth) x 24.7mm (height). Lead diameter is 0.8mm. Packaged in bulk, this RoHS compliant component is lead-free.
Nichicon QXP2K474KRPT technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 13.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.992inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 800V |
| Weight | 0.309705oz |
| Width | 0.539inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXP2K474KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.