The Nichicon QXP2K683KRPT is a 68nF radial film capacitor with a 10% tolerance, rated for 250V AC and 800V DC. It features a PP dielectric material and is packaged in a bulk format. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has PC pins for termination and is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |