Cap Film 0.1uF 125VAC PET 10% (13 X 6.1 X 11.7mm) Radial 10mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6.1 X 11.7mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |