The Nichicon QXR2B154KTPT is a film capacitor with a capacitance of 0.15uF and a voltage rating of 125VAC. It features a tolerance of 10% and a dielectric material of PET. The capacitor has a negative capacitance tolerance of -10 and is rated for AC operation up to 125V. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5.1 X 12.4mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |