Cap Film 0.1uF 250VAC PET 10% (20 X 7.8 X 14.6mm) Radial 17.5mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 7.8 X 14.6mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |