The Nichicon QXR2E683KTPT is a film capacitor with a capacitance of 0.068uF and a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius and is rated for 250VAC. The capacitor has a PET dielectric and is designed for through-hole mounting with a radial termination style. Its size is 20 X 6.7 X 13.5mm with a terminal pitch of 17.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 6.7 X 13.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |