Nichicon QXT2G103KRPT technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.567inch |
| Lead Pitch | 0.591inch |
| Length | 0.748inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXT2G103KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.