The Nichicon QXT2G473KRP7FM is a film capacitor with a capacitance of 47nF and a DC rated voltage of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a height of 22.1mm and a length of 19mm. It is part of the XT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXT2G473KRP7FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.6 |
| Length | 19 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | XT |
| Height | 22.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXT2G473KRP7FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.