The Nichicon QXT2J103KRPT is a 10nF film capacitor with a DC rated voltage of 630V and an operating temperature range of -40°C to 105°C. It features a radial package with a lead pitch of 0.591inch and a seated height of 0.622inch. The capacitor is RoHS compliant and available in a bulk packaging with 100 pieces per package. It is suitable for use in a variety of applications where a high voltage and low capacitance are required.
Nichicon QXT2J103KRPT technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.622inch |
| Lead Pitch | 0.591inch |
| Length | 0.748inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXT2J103KRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.