This film capacitor from Nichicon features a capacitance of 0.047uF and a DC rated voltage of 630V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 10.5mm in width, 24mm in length, and 25.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXT2J473KRP7FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.5 |
| Length | 24 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 25.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXT2J473KRP7FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.