The Nichicon QXU2B224KTPT is a film capacitor with a capacitance of 0.22uF and an operating voltage of 125VAC. It features a tolerance of 10% and a dielectric material of PET. The capacitor has a negative capacitance tolerance of -10 and is rated for AC voltages of 125V. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The Nichicon QXU2B224KTPT is designed for through-hole mounting with a radial termination style and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 7.6 X 12.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |