Cap Film 0.047uF 125VAC PET 10% (11 X 5.1 X 8.8mm) Radial 7.5mm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5.1 X 8.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |