This Nichicon film capacitor features a capacitance of 0.68uF and can withstand a maximum operating voltage of 125VAC with a tolerance of 10%. It has a negative capacitance tolerance of -10 and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 18.5 X 9.1 X 14.3 in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 9.1 X 14.3mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |