This Nichicon film capacitor features a capacitance of 0.15uF, a working voltage of 250VAC, and a tolerance of 10%. It has a PET dielectric and is rated for operation between -40°C and 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 7.1 X 15.9mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |