Cap Film 0.022uF 250VAC PET 10% (13.5 X 5.1 X 10.8mm) Radial 10mm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XU |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |